TE Connectivity NTC NTC Thermistor, -40 °C Min, 250 °C Max, 2.5 mm Probe
- RS Stock No.:
- 893-7171
- Mfr. Part No.:
- GAG10K3976A1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,049.00
(exc. VAT)
PHP1,174.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 3 left, ready to ship from another location
- Final 178 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 - 49 | PHP1,049.00 |
| 50 - 99 | PHP1,027.11 |
| 100 - 999 | PHP965.06 |
| 1000 + | PHP944.10 |
*price indicative
- RS Stock No.:
- 893-7171
- Mfr. Part No.:
- GAG10K3976A1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 250°C | |
| Response Time | 1.1s | |
| Probe Diameter | 2.5mm | |
| Probe Length | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 250°C | ||
Response Time 1.1s | ||
Probe Diameter 2.5mm | ||
Probe Length 65mm | ||
Standards/Approvals RoHS | ||
TE Connectivity G10K3976 Series Radial Glass Thermistors
TE Connectivity's MEAS G10K3976 radial glass thermistors feature a wide operating temperature range and offer high stability and performance in harsh environmental conditions. The NTC chip is protected by a hermetically sealed glass encapsulation that provides a high level of resistance in humid environments. Suitable applications include hot water boiler systems, engine temperature control sensors, assembly into probes, refrigeration control, Air conditioning systems and environments where humidity and thermal shock are present.
Economical
Fast time response
Hermetically sealed glass encapsulation package
Large operating temperature range from -40ºC to +250ºC
Related links
- TE Connectivity Glass NTC NTC Thermistor 250 °C Max, 2.5 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity NTC Thermistor 125 °C Max, 0.5 mm Probe
- TE Connectivity Epoxy NTC NTC Thermistor 125 °C Max, 2.4 mm Probe
- TE Connectivity Polyamide NTC NTC Thermistor 125 °C Max, 1.2 mm Probe
- Vishay Stainless Steel NTC NTC Thermistor 150 °C Max, 6.8 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 6.4 mm Probe
