Amphenol Advanced Sensors Tinned Copper NTC NTC Thermistor, -40 °C Min, 125 °C Max, 6.4 mm Probe
- RS Stock No.:
- 762-242
- Mfr. Part No.:
- RTS103C1R2M6L501
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP186.14
(exc. VAT)
PHP208.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 368 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP186.14 |
| 10 - 24 | PHP163.93 |
| 25 - 99 | PHP147.00 |
| 100 - 499 | PHP119.51 |
| 500 + | PHP116.34 |
*price indicative
- RS Stock No.:
- 762-242
- Mfr. Part No.:
- RTS103C1R2M6L501
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 125°C | |
| Response Time | 7s | |
| Probe Diameter | 6.4mm | |
| Probe Length | 25mm | |
| Cable Length | 500mm | |
| Terminal Type | Ring Lugs | |
| Accuracy | ±2 % | |
| Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 125°C | ||
Response Time 7s | ||
Probe Diameter 6.4mm | ||
Probe Length 25mm | ||
Cable Length 500mm | ||
Terminal Type Ring Lugs | ||
Accuracy ±2 % | ||
Material Tinned Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Advanced Sensors Ring Terminal Temperature Sensor is a precision NTC thermistor sensor designed for accurate surface temperature measurement in demanding applications.
Eyelet configurations to fit M3, M3.5, M4, M5, M6 screw sizes
Epoxy coated NTC thermistor chip
Ring Terminal material tin plated copper
Related links
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
- Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor 50 °C Max, 2.03 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- TE Connectivity Polyamide NTC NTC Thermistor 125 °C Max, 1.2 mm Probe
- TE Connectivity Epoxy NTC NTC Thermistor 125 °C Max, 2.4 mm Probe
