Amphenol Advanced Sensors Tinned Copper NTC NTC Thermistor, -40 °C Min, 125 °C Max, 5.3 mm Probe

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP184.40

View bulk pricing options

Subtotal (1 unit)*

PHP153.06

(exc. VAT)

PHP171.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP153.06-
10 - 24PHP134.62PHP184.40
25 - 99PHP120.79PHP806.75
100 - 499PHP97.74PHP5,532.00
500 +PHP95.89PHP28,585.00

*price indicative

RS Stock No.:
762-240
Mfr. Part No.:
RTS103C1R2M5L201
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

NTC Thermistor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

125°C

Response Time

7s

Probe Diameter

5.3mm

Probe Length

20mm

Cable Length

200mm

Accuracy

±2 %

Terminal Type

Ring Lugs

Material

Tinned Copper

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Advanced Sensors Ring Terminal Temperature Sensor is a precision NTC thermistor sensor designed for accurate surface temperature measurement in demanding applications.

Eyelet configurations to fit M3, M3.5, M4, M5, M6 screw sizes

Epoxy coated NTC thermistor chip

Ring Terminal material tin plated copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy