TE Connectivity NTC Temperature Sensor, 160 °C Max, 2.4 mm Probe
- RS Stock No.:
- 732-205
- Mfr. Part No.:
- GAG15K4D489
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP53,039.22
(exc. VAT)
PHP59,403.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,039.22 |
*price indicative
- RS Stock No.:
- 732-205
- Mfr. Part No.:
- GAG15K4D489
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature Sensor | |
| Thermistor Type | NTC | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 2.4mm | |
| Cable Length | 281mm | |
| Terminal Type | 2-Pin | |
| Accuracy | ± 1 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature Sensor | ||
Thermistor Type NTC | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 2.4mm | ||
Cable Length 281mm | ||
Terminal Type 2-Pin | ||
Accuracy ± 1 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The TE Connectivity NTC Thermistor Sensors welded to 26AWG wires and encapsulated using thermally conductive epoxy resin on a flat aluminium housing. The NTC thermistor probe construction is based on TE Connectivitys proprietary electro ceramic formulation which has been used in the industry for over 25 years offering proven performance and outstanding reliability.
ESA Qualified
High Reliability and Excellent Stability
Space Flight Heritage
Flat Surface for ease of mounting
Various wire lengths and wire types
Related links
- TE Connectivity NTC Temperature Sensor 125 °C Max, 2.4 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity Epoxy NTC NTC Thermistor 125 °C Max, 2.4 mm Probe
- SAUTER REGULATION EGT311F022 Temperature Sensor 160 °C, 90 °C Max
- TE Connectivity FluoroPlastic NTC Temperature Sensor 200 °C Max, 3.3 mm Probe
- TE Connectivity NTC NTC Thermistor 250 °C Max, 2.5 mm Probe
- TE Connectivity NTC Thermistor 125 °C Max, 0.5 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
