SAUTER REGULATION EGT311F022 Temperature Sensor 160 °C, 90 °C Max
- RS Stock No.:
- 766-321
- Mfr. Part No.:
- EGT311F031
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-321
- Mfr. Part No.:
- EGT311F031
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Maximum Operating Temperature | 90°C | |
| Maximum Temperature Measurement | 160°C | |
| Model Number | EGT311F022 | |
| Humidity Resolution | 85%RH | |
| Minimum Operating Temperature | -35°C | |
| Width | 51mm | |
| Length | 90mm | |
| Height | 70mm | |
| Weight | 165g | |
| Standards/Approvals | RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Maximum Operating Temperature 90°C | ||
Maximum Temperature Measurement 160°C | ||
Model Number EGT311F022 | ||
Humidity Resolution 85%RH | ||
Minimum Operating Temperature -35°C | ||
Width 51mm | ||
Length 90mm | ||
Height 70mm | ||
Weight 165g | ||
Standards/Approvals RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION sensor measures temperature accurately for HVAC applications, enhancing the efficiency of building systems. It ensures precise data collection for effective control and regulation in diverse environments.
Passive temperature measurement allows for non-intrusive installations
Operating range of -35 to 120 °C suitable for various applications
IP65 protection enables use in damp and dusty environments
Removable cable gland simplifies installation and maintenance
Includes retaining strap and heat-conducting paste for optimal sensor contact
Related links
- SAUTER REGULATION EGT311F031 Temperature Sensor 90 °C, 90 °C Max
- SAUTER REGULATION EGT301F102 Temperature Sensor 90 °C, 90 °C Max
- SAUTER REGULATION EGQ222F032 Temperature Sensor 90 °C, 90 °C Max
- TE Connectivity NTC Temperature Sensor 2.4 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION EGQ110F032 Temperature Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ212F032 Temperature Transducer 50 °C 85 %RH Max, 24 V-Powered
