Vishay NTC Thermistor, NTC Type 10000 Ω, Epoxy Coated 52 mm
- RS Stock No.:
- 782-875
- Mfr. Part No.:
- NTCLE413E2103F524A
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP82.98
(exc. VAT)
PHP92.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 986 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP82.98 |
| 25 - 99 | PHP71.61 |
| 100 - 499 | PHP43.20 |
| 500 - 999 | PHP42.06 |
| 1000 + | PHP40.91 |
*price indicative
- RS Stock No.:
- 782-875
- Mfr. Part No.:
- NTCLE413E2103F524A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE413 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3435%/K | |
| Packaging | SPQ | |
| Thermal Time Constant | 2.5s | |
| Mount Type | Free | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Measurement | |
| Package/Case | Epoxy Coated | |
| Accuracy | ±0.3 °C | |
| Maximum Power Rating | 100mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10000Ω | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60539-1 | |
| Diameter | 3mm | |
| Length | 52mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE413 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3435%/K | ||
Packaging SPQ | ||
Thermal Time Constant 2.5s | ||
Mount Type Free | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Measurement | ||
Package/Case Epoxy Coated | ||
Accuracy ±0.3 °C | ||
Maximum Power Rating 100mW | ||
Pin Count 2 | ||
Resistance at 25°C 10000Ω | ||
Termination Style Solder | ||
Standards/Approvals IEC 60539-1 | ||
Diameter 3mm | ||
Length 52mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Vishay Thermistor Ideal for precise temperature measurement and control applications, featuring a Compact design that facilitates easy installation in various environments.
High adhesive strength between PVC wire and lacquer
Accurate temperature readings with a tolerance of ± 1.0 to ± 5.0%
Operating temperature range of -40 to 105 °C
Maximum power dissipation of 100 mW at 55 °C
Related links
- Vishay NTC Thermistor Epoxy Coated 40 mm
- Vishay NTC Thermistor Epoxy Coated 400 mm
- Vishay NTC Thermistor Epoxy Coated 6 mm 40 mm 3 mm
- Vishay NTC Thermistor Epoxy Coated 13 mm 91 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 10 mm 52 mm 3 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
