Vishay NTC Thermistor, NTC Type 10000 Ω, Epoxy Coated 6 mm 40 mm 3 mm
- RS Stock No.:
- 782-886
- Mfr. Part No.:
- NTCLE203E3103FB0A
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP91.28
(exc. VAT)
PHP102.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP91.28 |
| 25 - 99 | PHP78.53 |
| 100 - 499 | PHP47.75 |
| 500 - 999 | PHP46.69 |
| 1000 + | PHP45.63 |
*price indicative
- RS Stock No.:
- 782-886
- Mfr. Part No.:
- NTCLE203E3103FB0A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCLE203 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3977%/K | |
| Thermal Time Constant | 13s | |
| Packaging | 500 units | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Radial | |
| Application | Temperature Measurement | |
| Package/Case | Epoxy Coated | |
| Accuracy | ±0.3 °C | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10000Ω | |
| Pin Count | 2 | |
| Length | 40mm | |
| Termination Style | Soldering on PCB or Connector Insertion | |
| Depth | 3mm | |
| Height | 6mm | |
| Standards/Approvals | cULus (E148885) | |
| Diameter | 3.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCLE203 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3977%/K | ||
Thermal Time Constant 13s | ||
Packaging 500 units | ||
Automotive Standard AEC-Q200 | ||
Mount Type Radial | ||
Application Temperature Measurement | ||
Package/Case Epoxy Coated | ||
Accuracy ±0.3 °C | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10000Ω | ||
Pin Count 2 | ||
Length 40mm | ||
Termination Style Soldering on PCB or Connector Insertion | ||
Depth 3mm | ||
Height 6mm | ||
Standards/Approvals cULus (E148885) | ||
Diameter 3.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- DE
The Vishay NTC Thermistor is designed for precise temperature measurement and control in a variety of applications, ensuring accurate performance with excellent reliability.
Accurate within a wide temperature range, with a tolerance on B-value as low as 0.5%
Exceptional long-term stability, enhancing reliability in critical applications
Low thermal conductivity through 0.4 mm nickel leads allows for improved thermal performance
Recognised by cULus, ensuring compliance with safety standards
Minimal packaging unit of 500 supports efficient inventory management
Related links
- Vishay NTC Thermistor Epoxy Coated 40 mm
- Vishay NTC Thermistor Epoxy Coated 52 mm
- Vishay NTC Thermistor Epoxy Coated 400 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 10 mm 52 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
