Vishay NTC Thermistor, NTC Type 47 kΩ, 1608 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 782-431
- Mfr. Part No.:
- NTCSI0603E3473FXHT
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save PHP39.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP12.47
(exc. VAT)
PHP13.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP12.47 | - |
| 25 - 99 | PHP10.90 | PHP39.25 |
| 100 - 499 | PHP7.79 | PHP468.00 |
| 500 + | PHP6.23 | PHP3,120.00 |
*price indicative
- RS Stock No.:
- 782-431
- Mfr. Part No.:
- NTCSI0603E3473FXHT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCSI0603E3 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 1% | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Sensing | |
| Package/Case | 1608 | |
| Accuracy | 1 % | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 47kΩ | |
| Standards/Approvals | UL | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Termination Style | Nickel Tin Termination | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCSI0603E3 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 4s | ||
Tolerance ± 1% | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Sensing | ||
Package/Case 1608 | ||
Accuracy 1 % | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 47kΩ | ||
Standards/Approvals UL | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Termination Style Nickel Tin Termination | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The Vishay Thermistor designed for accurate temperature sensing in varied applications, expertly crafted for automotive and industrial needs. This high-performance component ensures reliable thermal management across a wide operating temperature range.
Resistance values at 25 °C range from 1K to 100K Ω
Operating temperature spans from -55 to +150 °C
Utilises fully glass-coated and protected construction
Includes tolerances on R-value down to 1% for enhanced reliability
Related links
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 8 mm 8 mm
- Vishay NTC Thermistor, NTC Type 680 kΩ 800 μm 2 mm 1.5 mm
- Vishay NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 17 mm 2.8 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 8.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 2.3 mm 23 mm 6.8 mm
