Vishay NTC Thermistor, NTC Type 10 kΩ, Epoxy Coated 13 mm 91 mm
- RS Stock No.:
- 789-137
- Mfr. Part No.:
- NTCASCW78A103GA
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
PHP956.15
(exc. VAT)
PHP1,070.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP956.15 | - |
| 10 - 49 | PHP774.88 | 18% |
| 50 - 99 | PHP592.61 | 38% |
| 100 + | PHP473.10 | 50% |
*price indicative
- RS Stock No.:
- 789-137
- Mfr. Part No.:
- NTCASCW78A103GA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCASCW | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.48%/K | |
| Tolerance ± | 2% | |
| Automotive Standard | No | |
| Mount Type | Screw | |
| Application | Immersion Sensor Used For Temperature Measurement | |
| Package/Case | Epoxy Coated | |
| Accuracy | ±2% | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Screw Terminal | |
| Height | 13mm | |
| Diameter | 13mm | |
| Standards/Approvals | SVHC | |
| Depth | 91mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCASCW | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.48%/K | ||
Tolerance ± 2% | ||
Automotive Standard No | ||
Mount Type Screw | ||
Application Immersion Sensor Used For Temperature Measurement | ||
Package/Case Epoxy Coated | ||
Accuracy ±2% | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Screw Terminal | ||
Height 13mm | ||
Diameter 13mm | ||
Standards/Approvals SVHC | ||
Depth 91mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Vishay Immersion temperature sensor is designed for accurate temperature measurement in various mediums, ensuring optimal performance in demanding environments. Its robust construction makes it suitable for direct immersion applications.
Rugged stainless steel housing provides durability and longevity
High-grade materials ensure resistance to harsh conditions
RoHS-, REACH-, and SVHC-compliant, adhering to environmental standards
Thermal time constant of 20 seconds ensures timely measurements
Related links
- Vishay NTC Thermistor Epoxy Coated 40 mm
- Vishay NTC Thermistor Epoxy Coated 6 mm 40 mm 3 mm
- Vishay NTC Thermistor Epoxy Coated 52 mm
- Vishay NTC Thermistor Epoxy Coated 400 mm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor, NTC Type 680 kΩ 800 μm 2 mm 1.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
