Vishay Thermistor IC, NTC Type 100 Ω, 0805 1.6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP29.04

(exc. VAT)

PHP32.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 24PHP29.04
25 - 99PHP25.22
100 - 499PHP18.35
500 - 999PHP16.05
1000 +PHP14.52

*price indicative

RS Stock No.:
607-494
Mfr. Part No.:
PTCCL05H271DBE
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor IC

Temperature Coefficient Type

NTC

Thermal Time Constant

8s

Packaging

8 mm punched paper Tape on Reel package of 4000 units

Tolerance ±

1%

Automotive Standard

AEC-Q200

Mount Type

Surface

Application

Industrial, Compensation, Telecom, Temperature Sensing, Protection

Package/Case

0805

Maximum Power Rating

125mW

Resistance at 25°C

100Ω

Length

1.6mm

Standards/Approvals

IEC 60286-3, cULus (file E148885)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Related links