Vishay Thermistor IC, NTC Type 20 Ω, Bare Die
- RS Stock No.:
- 607-458
- Mfr. Part No.:
- NTCC300E4472FT
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP934,386.00
(exc. VAT)
PHP1,046,512.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 2,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP467.193 | PHP934,386.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP687.39
(exc. VAT)
PHP769.88
(inc. VAT)
- RS Stock No.:
- 607-458
- Mfr. Part No.:
- NTCC300E4472FT
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 1% | |
| Application | Semiconductor, DC Power Inverters, High Temperature Sensing, Control, Compensation | |
| Package/Case | Bare Die | |
| Maximum Power Rating | 50mW | |
| Resistance at 25°C | 20Ω | |
| Standards/Approvals | EIA-481, IEC 60286-3 | |
| Termination Style | Top/Bottom Silver or Gold Terminations | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 1% | ||
Application Semiconductor, DC Power Inverters, High Temperature Sensing, Control, Compensation | ||
Package/Case Bare Die | ||
Maximum Power Rating 50mW | ||
Resistance at 25°C 20Ω | ||
Standards/Approvals EIA-481, IEC 60286-3 | ||
Termination Style Top/Bottom Silver or Gold Terminations | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay Thermistor IC Bare Die
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0603 1.6 mm

