Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- RS Stock No.:
- 607-453
- Mfr. Part No.:
- NTCALUG85A103GLA
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
PHP165.36
(exc. VAT)
PHP185.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 986 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP165.36 | - |
| 10 - 24 | PHP138.66 | 16% |
| 25 + | PHP102.33 | 38% |
*price indicative
- RS Stock No.:
- 607-453
- Mfr. Part No.:
- NTCALUG85A103GLA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 7.5s | |
| Mount Type | Screw | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 2% | |
| Application | Surface Sensing Applications | |
| Resistance at 25°C | 10kΩ | |
| Depth | 13.2mm | |
| Termination Style | Lead to Be Soldered or Crimped | |
| Standards/Approvals | file E148885 (UL category XGPU2/XGPU8), cULus | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 7.5s | ||
Mount Type Screw | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 2% | ||
Application Surface Sensing Applications | ||
Resistance at 25°C 10kΩ | ||
Depth 13.2mm | ||
Termination Style Lead to Be Soldered or Crimped | ||
Standards/Approvals file E148885 (UL category XGPU2/XGPU8), cULus | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC Ring lug 13.2 mm
- Vishay Thermistor IC Ring Tongue Terminal 38.1 mm 13.2 mm
- Vishay Thermistor IC Ring lug 1.12 mm
- Vishay Thermistor IC Ring lug 38.1 mm 1.12 mm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC, NTC Type 24 mm
