Vishay Thermistor IC, NTC Type, 0603 350 μm 350 μm
- RS Stock No.:
- 607-442
- Mfr. Part No.:
- NTCALUG39A103GA
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
PHP131.99
(exc. VAT)
PHP147.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) shipping from January 08, 2027
- Plus 1,000 unit(s) shipping from January 29, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP131.99 | - |
| 10 - 24 | PHP111.23 | 15% |
| 25 - 99 | PHP81.57 | 38% |
| 100 + | PHP72.67 | 44% |
*price indicative
- RS Stock No.:
- 607-442
- Mfr. Part No.:
- NTCALUG39A103GA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 5s | |
| Packaging | Plastic Bag | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Mount Type | Screw | |
| Application | LED Emitter Heat Sink Control, Surface Temperature Sensing, Mosfets, Power Electronic, Consumer Appliances, Ic Processors, Automotive Equipment, Heatsink Temperature Control, Industrial Equipment | |
| Package/Case | 0603 | |
| Diameter | 350μm | |
| Height | 350μm | |
| Standards/Approvals | file E148885, cULus (UL category XGPU2/XGPU8) | |
| Depth | 350μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Packaging Plastic Bag | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Mount Type Screw | ||
Application LED Emitter Heat Sink Control, Surface Temperature Sensing, Mosfets, Power Electronic, Consumer Appliances, Ic Processors, Automotive Equipment, Heatsink Temperature Control, Industrial Equipment | ||
Package/Case 0603 | ||
Diameter 350μm | ||
Height 350μm | ||
Standards/Approvals file E148885, cULus (UL category XGPU2/XGPU8) | ||
Depth 350μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC 0603 600 μm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC Ring lug 13.2 mm
