TGlobal TG-APC93 Series Thermal Pad, 1 mm Thick, 2.1 W/mK, Non-Silicone

Subtotal (1 unit)*

PHP1,359.08

(exc. VAT)

PHP1,522.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,359.08

*price indicative

RS Stock No.:
607-048
Mfr. Part No.:
TG-APC93-150-1.0
Manufacturer:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

1mm

Thermal Conductivity

2.1W/mK

Conductive Material

Non-Silicone

Standards/Approvals

No

Series

TG-APC93

COO (Country of Origin):
TW
The TGlobal Non silicone Thermal Pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.

Non siloxane and oil bleed

Ultra soft and great elongation

Electrical insulation

Very low thermal impedance

REACH compliant

RoHS compliant

UL compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy