TGlobal TG-A9000 Series Thermal Pad, 1 mm Thick, 9 W/mK, Silicone
- RS Stock No.:
- 606-962
- Mfr. Part No.:
- TG-A9000-150-1.0
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP3,012.30
(exc. VAT)
PHP3,373.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,012.30 |
*price indicative
- RS Stock No.:
- 606-962
- Mfr. Part No.:
- TG-A9000-150-1.0
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 9W/mK | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Series | TG-A9000 | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 9W/mK | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Series TG-A9000 | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad is a high-performance thermal interface material designed for high-power electronic applications. It offers high thermal conductivity, making it ideal for efficient heat dissipation in various electronic components. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High thermal conductivity
Low thermal impedance
High compressibility
Good electrical insulation
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG Series Thermal Pad 16.6 W/mK, Silicone
