TGlobal TG-APC93 Series Thermal Pad, 800 μm Thick, 2.1 W/mK, Non-Silicone
- RS Stock No.:
- 606-950
- Mfr. Part No.:
- TG-APC93-150-0.8
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP1,551.79
(exc. VAT)
PHP1,738.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,551.79 |
*price indicative
- RS Stock No.:
- 606-950
- Mfr. Part No.:
- TG-APC93-150-0.8
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 800μm | |
| Thermal Conductivity | 2.1W/mK | |
| Conductive Material | Non-Silicone | |
| Hardness | 55 Shore 00 | |
| Standards/Approvals | UL, REACH, RoHS | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TG-APC93 | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 800μm | ||
Thermal Conductivity 2.1W/mK | ||
Conductive Material Non-Silicone | ||
Hardness 55 Shore 00 | ||
Standards/Approvals UL, REACH, RoHS | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Series TG-APC93 | ||
- COO (Country of Origin):
- TW
The TGlobal Non silicone Thermal Pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
Non siloxane and oil bleed
Ultra soft and great elongation
Electrical insulation
Very low thermal impedance
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
