TGlobal TG Series Thermal Pad, 2 mm Thick, 12.5 W/mK
- RS Stock No.:
- 607-028
- Mfr. Part No.:
- TG-A1250-150-2.0
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP7,037.62
(exc. VAT)
PHP7,882.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,037.62 |
*price indicative
- RS Stock No.:
- 607-028
- Mfr. Part No.:
- TG-A1250-150-2.0
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 12.5W/mK | |
| Trade Name | TG-A1250 | |
| Hardness | 55 Shore Oo | |
| Standards/Approvals | RoHS, UL, REACH | |
| Colour | Green | |
| Minimum Operating Temperature | -50°C | |
| Series | TG | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 2mm | ||
Thermal Conductivity 12.5W/mK | ||
Trade Name TG-A1250 | ||
Hardness 55 Shore Oo | ||
Standards/Approvals RoHS, UL, REACH | ||
Colour Green | ||
Minimum Operating Temperature -50°C | ||
Series TG | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad featuring a high thermal conductivity, low thermal impedance, making it ideal for high power electronic applications. It is suited for demanding applications across 5G, aerospace, AI/IoT, automotive, data centres, EVs, medical, military, robotics, telecom, and more.
High compressibility
Good electrical insulation
RoHS and REACH compliant
UL Compliant
Related links
- TGlobal TG Series Thermal Pad 12.5 W/mK
- TGlobal TG Series Thermal Pad 12.5 W/mK
- TGlobal TG Series Thermal Pad 12.5 W/mK
- TGlobal TG Series Thermal Pad 12.5 W/mK
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
