TGlobal TG Series Thermal Pad, 1 mm Thick, 12.5 W/mK

Subtotal (1 unit)*

PHP3,558.97

(exc. VAT)

PHP3,986.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,558.97

*price indicative

RS Stock No.:
607-022
Mfr. Part No.:
TG-A1250-150-1.0
Manufacturer:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

1mm

Thermal Conductivity

12.5W/mK

Trade Name

TG-A1250

Hardness

55 Shore Oo

Standards/Approvals

REACH, RoHS, UL

Colour

Green

Series

TG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

180°C

COO (Country of Origin):
TW
The TGlobal Ultra Soft Thermal Pad featuring a high thermal conductivity, low thermal impedance, making it ideal for high power electronic applications. It is suited for demanding applications across 5G, aerospace, AI/IoT, automotive, data centres, EVs, medical, military, robotics, telecom, and more.

High compressibility

Good electrical insulation

RoHS and REACH compliant

UL Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy