TGlobal TG Series Thermal Pad, 1 mm Thick, 14.5 W/mK, Silicone

Subtotal (1 unit)*

PHP8,825.93

(exc. VAT)

PHP9,885.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,825.93

*price indicative

RS Stock No.:
606-914
Mfr. Part No.:
TG-A1450-150-1.0
Manufacturer:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

1mm

Thermal Conductivity

14.5W/mK

Trade Name

TG-A1450

Hardness

60 Shore 00

Conductive Material

Silicone

Standards/Approvals

REACH, UL, RoHS

Colour

Pink

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-50°C

Series

TG

COO (Country of Origin):
TW
The TGlobal Ultra Soft Thermal Pad offering high thermal conductivity. Suitable across diverse applications which including 5G, aerospace, AI/IoT, automotive, EVs, medical, military, data centres, and telecom applications.

Low thermal impedance

Good electrical insulation

RoHS and REACH compliant

UL Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy