TGlobal TG Series Thermal Pad, 2 mm Thick, 3.5 W/mK, Silicone
- RS Stock No.:
- 607-047
- Mfr. Part No.:
- TG-A3500-150-2.0
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP1,345.89
(exc. VAT)
PHP1,507.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,345.89 |
*price indicative
- RS Stock No.:
- 607-047
- Mfr. Part No.:
- TG-A3500-150-2.0
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 3.5W/mK | |
| Self-Adhesive | No | |
| Trade Name | TG-A3500 | |
| Hardness | 35 Shore 00 | |
| Conductive Material | Silicone | |
| Standards/Approvals | UL, REACH, RoHS | |
| Colour | Yellow | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 2mm | ||
Thermal Conductivity 3.5W/mK | ||
Self-Adhesive No | ||
Trade Name TG-A3500 | ||
Hardness 35 Shore 00 | ||
Conductive Material Silicone | ||
Standards/Approvals UL, REACH, RoHS | ||
Colour Yellow | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Series TG | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad with its naturally tacky surface and ultra soft, highly compressible structure. Ideal for a wide range of applications including 5G, aerospace, AI/IoT, automotive, EV, Datacom, medical, military, telecom, robotics, servers, smart home, and energy storage which enables optimized thermal management across diverse industries.
Very good thermal conductivity
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
