FLIR T540 T540 Wireless Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- RS Stock No.:
- 350-338
- Mfr. Part No.:
- T540 DFOV 24 - 42
- Manufacturer:
- FLIR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 350-338
- Mfr. Part No.:
- T540 DFOV 24 - 42
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Charged in camera or on separate Lithium-ion battery | |
| Maximum Temperature Measurement | 1500°C | |
| Detector Resolution | 464 x 348 Pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | Wireless | |
| Thermal Sensitivity | 30mK | |
| Focus Type | Continuous, Manual, LDM | |
| Refresh Rate | 30Hz | |
| Battery Life | 4h | |
| Weight | 1.3kg | |
| Series | T540 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Voice Recorder | Yes | |
| Model Number | T540 | |
| Image Storage | Cloud, SD card | |
| Radiometric Video on Camera | Yes | |
| Visual Camera | Yes | |
| Accuracy | ±2°C (±3.6°F) or ±2% of reading | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Thermal Imaging Camera | ||
Battery Type Charged in camera or on separate Lithium-ion battery | ||
Maximum Temperature Measurement 1500°C | ||
Detector Resolution 464 x 348 Pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type Wireless | ||
Thermal Sensitivity 30mK | ||
Focus Type Continuous, Manual, LDM | ||
Refresh Rate 30Hz | ||
Battery Life 4h | ||
Weight 1.3kg | ||
Series T540 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Voice Recorder Yes | ||
Model Number T540 | ||
Image Storage Cloud, SD card | ||
Radiometric Video on Camera Yes | ||
Visual Camera Yes | ||
Accuracy ±2°C (±3.6°F) or ±2% of reading | ||
- COO (Country of Origin):
- SE
The FLIR Dual FOV Professional Thermal Camera is ideal for non-contact diagnostic tasks in condition monitoring and research applications. The camera features advanced tools such as 1-Touch Level/Span and continuous laser-assisted autofocus for precise temperature measurements. The built-in Macro Mode allows users to quickly switch from wide-angle to close-up analysis without changing the lens. Coupled with FLIR Research Studio software, it helps engineers identify unexpected hot spots and potential design flaws.
High Resolution of 464 x 348 thermal resolution
Switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Related links
- FLIR T500 T540 WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR T500 T540 Bluetooth USB 2.0 Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR FLIR Exx E86 24° USB Thermal Imaging Camera, 1000 °C 464 x 348 Pixel Detector Resolution
- FLIR T500 T560 Wireless Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR FLIR T560 T560-24-14-42 USB Type C Thermal Imaging Camera, 50 °C 640 x 480 pixel Detector Resolution
- FLIR TG165 USB 2.0 Thermal Imaging Camera, 300 °C 80 x 60 pixel Detector Resolution
- FLIR FLIR T560 T560-14 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
