FLIR T560-24-14-42 Thermal Imaging Camera, -15 to '+50 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

PHP1,936,674.26

(exc. VAT)

PHP2,169,075.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,936,674.26

*price indicative

RS Stock No.:
206-7269
Mfr. Part No.:
FLIR T560 24° + 14° + 42°
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-15 to '+50 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

T560-24-14-42

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2.0 °C

Focus Type

Continuous

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Image Storage

SD Card

Emissivity

0.01 → 1

Maximum Temperature Measurement

'+50 °C

Accuracy

±2 %

Spatial Resolution IFOV

0.4 mrad, 0.7 mrad, 1.2 mrad

Weight

1.4kg

Minimum Focus

150 mm

Field of View

14 x 10 °, 24 x 18 °, 42 x 32 °

Model Number p

T560-24-14-42

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -15 to +50°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T560 24° + 14° + 42°


This thermal imaging camera is designed for professionals in the electrical and industrial sectors. With a temperature measurement range of -20°C to 1500°C, it effectively detects hot spots and diagnoses faults across various systems.

Features & Benefits


• 640 x 480 resolution delivers clear thermal images
• Laser-assisted autofocus ensures accurate temperature readings
• 180° rotating lens provides access to hard-to-reach areas
• Integrated Bluetooth enables straightforward data sharing
• Continuous focus functionality improves usability in dynamic environments
• Over 30 mK thermal sensitivity enhances fault detection accuracy

Applications


• Diagnosing electrical faults in power generation systems
• Monitoring mechanical equipment in manufacturing processes
• Conducting preventive maintenance in industrial settings
• Performing safety inspections to verify equipment integrity

How does the device handle extreme temperatures?


It measures temperatures between -20°C and 1500°C, ensuring versatility in diverse conditions.

Can I transfer the recorded data to my computer?


Yes, the built-in Bluetooth allows for seamless data sharing with compatible devices.

What is the battery life during operation?


The battery typically lasts over four hours, allowing prolonged usage in the field.

Is the camera suitable for outdoor use?


Yes, it operates effectively in temperatures ranging from -15 to 50°C and is designed to withstand various environments.

Can this model store images for later analysis?


It supports SD card storage, enabling convenient saving and retrieval of images for further examination.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links