Phoenix Contact Polyamide, Copper Alloy SMD Pin Header for use with Designed for integration into the SMT Soldering

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-8028
Mfr. Part No.:
1156862
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

SMD Pin Header

Product Type

Terminal Strip

For Use With

Designed for integration into the SMT Soldering Process

Colour

Black

Material

Polyamide, Copper Alloy

Standards/Approvals

UNSPSC 21.0 39121400, ETIM 8.0 EC002637, ECLASS-9.0 27440402, ECLASS-11.0 27460201

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact pin strip is SMD pin header, it is reliable mechanical and electrical connections thanks to the double-sided contact system. Suitable for a multitude of applications.

Designed for integration into the SMT soldering process

Clear and cost optimized design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy