Phoenix Contact Polyamide Plug for use with Terminal Block
- RS Stock No.:
- 608-157
- Mfr. Part No.:
- 1071713
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP14,373.62
(exc. VAT)
PHP16,098.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,373.62 | PHP287.472 |
*price indicative
- RS Stock No.:
- 608-157
- Mfr. Part No.:
- 1071713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Plug | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Plug | ||
For Use With Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is designed for versatile connections in demanding industrial environments. Engineered to handle high voltage operations, it features a robust construction that ensures reliable performance even under harsh conditions. The device employs push-in connection technology, streamlining the assembly process and offering a solution that caters to the needs of modern electrical systems. With multiple configurations available, this terminal plug enhances flexibility and adaptability, making it a crucial asset in any electrical installation. Its compact dimensions ensure efficient use of space while promising high-quality connections for various applications in the automation sector. This product not only meets high safety standards but also complies with relevant regulations, confirming its suitability for railway applications, which speaks to its reliability and trustworthiness in critical setups.
Perfect for applications requiring high voltage handling
Offers a compact size without compromising on performance
Facilitates quick and easy connections for user convenience
Designed to withstand extreme environmental conditions
Compatible with a wide range of conductor cross sections
Utilises eco friendly materials and adheres to stringent environmental standards
Supports a variety of industrial applications through its versatile design
User defined customisation options are available
Related links
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Multi Level Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide End Cover for use with Terminal Block
- Phoenix Contact Polyamide Device Marking
- Phoenix Contact Polyamide Warning Cover for use with mains terminal blocks
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
