Phoenix Contact Polyamide Multi Level Terminal Block
- RS Stock No.:
- 535-462
- Mfr. Part No.:
- 1334599
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP44,269.30
(exc. VAT)
PHP49,581.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,269.30 | PHP885.386 |
*price indicative
- RS Stock No.:
- 535-462
- Mfr. Part No.:
- 1334599
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Component Terminal Block | |
| Accessory Type | Multi Level Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Component Terminal Block | ||
Accessory Type Multi Level Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PT 2.5-4L multi-level terminal block is designed for a range of applications, particularly within the railway industry and plant engineering. With a compact form factor, this terminal block allows for efficient wiring in tight spaces, ensuring versatility without compromising on functionality. Featuring a push-in connection method, it offers an effortless, tool-free assembly process. Engineered to endure various environmental conditions, it provides robust performance with a nominal voltage of 500 V and accommodates conductor cross-sections from 0.14 mm² to 4 mm². The PT 2.5-4L is also tested for railway applications, ensuring reliability and safety in demanding settings.
Compact design facilitates installation in confined areas
Tool-free wiring allows for quick and easy conductor connections
Test pick-off enhances the functionality of each terminal block
Suitable for flexible conductors with or without ferrules
Resilient to temperature variations, ensuring a wide operational range
Manufactured with high-quality materials to withstand rigorous environments
Certified for compliance with stringent railway standards
Efficiently handles multiple connections, perfect for complex applications
Related links
- Phoenix Contact, PT Polyamide Multi Level Terminal Block
- Phoenix Contact 3002614 PT Series Multi Level Terminal Block Grey 3-Level ATEX, IECEx
- Phoenix Contact 3214259 UT 2.5-3L Series Multi Level Terminal Block Grey Screw
- Phoenix Contact 3074460 UT 4 - QUATTRO Series Multi Level Terminal Block Red 6 mm² Screw, IECEx/ATEX
- Phoenix Contact 3046703 UT 6-3L Series Multi Level Terminal Block Grey 10 mm², Screw
- Phoenix Contact 13364 Series Multi Level Terminal Block Grey 4-Level, Push-in
- Phoenix Contact 13363 Series Multi Level Terminal Block Grey 4-Level, Push-in
- Phoenix Contact 1336370 13363 Series Multi Level Terminal Block Grey 4-Level, Push-in
