Phoenix Contact Polyamide Warning Cover for use with mains terminal blocks
- RS Stock No.:
- 609-905
- Mfr. Part No.:
- 3030006
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP9,462.98
(exc. VAT)
PHP10,598.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,462.98 | PHP378.519 |
*price indicative
- RS Stock No.:
- 609-905
- Mfr. Part No.:
- 3030006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Warning Cover | |
| For Use With | mains terminal blocks | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Warning Cover | ||
For Use With mains terminal blocks | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact warning cover, designed for terminal widths of 10.2 mm, 12.2 mm, and 16 mm, is an essential accessory for ensuring safety in electrical applications. It not only prevents accidental actuation of terminal points but also enhances the identification of mains terminal blocks. Featuring a durable yellow construction that complies with industry standards, this product combines functionality with compliance to meet environmental and safety requirements. The snap-in design allows for easy installation and removal, ensuring that operations can be performed efficiently. Ideal for both operation and storage conditions, it can withstand a broad range of temperatures, ensuring reliability in various settings.
Accidental actuation of terminal points is effectively prevented
Snap-in warning labels enhance identification of mains terminal blocks
Constructed from high-quality materials, ensuring longevity
Designed to perform reliably under extreme temperature conditions
Compliance with stringent environmental regulations
Wipe resistance of inscriptions guarantees durability in challenging environments
Plug-in mounting type simplifies installation processes
Related links
- Phoenix Contact, WST 4 Polyamide Warning Cover for use with Terminal Block
- Phoenix Contact, WST 6 Polyamide Warning Cover for use with Terminal Block
- Phoenix Contact, WST 1.5 Polyamide Warning Cover for use with Terminal Block
- Phoenix Contact, WS UT 6 Polyamide Warning Cover for use with UT Terminal Block
- Phoenix Contact Polyamide Terminal Marker for use with modular terminal blocks and electronics modules with tall marker
- Phoenix Contact Polyamide End Cover for use with Terminal Block
- Phoenix Contact, DS - UT 2 Polyamide Cover Segment for use with Terminal Block
- Phoenix Contact, DS-QTC Polyamide Cover Segment for use with Terminal Block
