Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 567-307
- Mfr. Part No.:
- 3270517
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP17,595.68
(exc. VAT)
PHP19,707.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,595.68 | PHP351.914 |
*price indicative
- RS Stock No.:
- 567-307
- Mfr. Part No.:
- 3270517
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Terminal Block Marker | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 61984 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Terminal Block Marker | ||
For Use With Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 61984 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pick-off plug is a cutting-edge solution designed for efficient connectivity in various industrial applications Engineered with precision, it features a push-in connection method that ensures hassle-free installation and reliable operation The pick-off plug is suitable for demanding environments, meeting stringent standards for safety and reliability With a compact design, it effortlessly fits into tight spaces while maintaining robust performance during its operational lifespan This product offers exceptional versatility with a nominal voltage rating of 800 V and a nominal current capacity of 24 A, making it an ideal choice for a diverse range of tasks Its extensive application spectrum includes automation technologies and control cabinet construction, affirming its pivotal role in modern electrical systems
Designed for optimal electrical performance in industrial settings
Compact dimensions allow for easy integration into limited spaces
Robust construction guarantees durability even in harsh conditions
Compatible with both rigid and flexible conductor cross sections for versatility
Complies with IEC 61984 standards, ensuring reliable connections
Environmentally friendly, aligning with EU RoHS compliance requirements
Weight-efficient design to facilitate easy handling and installation
Array of applications from automation to safety engineering
Related links
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
