Phoenix Contact Polyamide, Copper Alloy SMD Pin Header
- RS Stock No.:
- 269-8045
- Mfr. Part No.:
- 1156917
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8045
- Mfr. Part No.:
- 1156917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | SMD Pin Header | |
| Product Type | Terminal Strip | |
| Colour | Black | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | IEC 60512-1-2:2002-02, IEC 60664-1, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02, IEC 60512-4-1:2003, IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type SMD Pin Header | ||
Product Type Terminal Strip | ||
Colour Black | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals IEC 60512-1-2:2002-02, IEC 60664-1, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02, IEC 60512-4-1:2003, IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact pin strip is SMD pin header, it is reliable mechanical and electrical connections thanks to the double sided contact system. Suitable for a multitude of applications.
Designed for integration into the SMT soldering process
Clear and cost optimized design
Related links
- Phoenix Contact Polyamide, Copper Alloy SMD Pin Header
- Phoenix Contact Polyamide, Copper Alloy SMD Pin Header for use with SMT soldering process
- Phoenix Contact Polyamide, Copper Alloy SMD Pin Header for use with Designed for integration into the SMT Soldering
- Phoenix Contact Polyamide Copper Alloy, Nickel SMD Pin Header for use with SMT soldering process
- Bulgin Buccaneer 400 Circular Connector Dust Cap IP68 Rated Polyamide Polyurethane
- Bulgin Buccaneer 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Phoenix Contact Copper, Polyamide Insertion Bridge
- Phoenix Contact, Polyamide
