Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- RS Stock No.:
- 870-556
- Mfr. Part No.:
- 3077600000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 25 units)*
PHP3,673.28
(exc. VAT)
PHP4,114.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,673.28 | PHP146.931 |
*price indicative
- RS Stock No.:
- 870-556
- Mfr. Part No.:
- 3077600000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Terminal | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Orange | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Terminal | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Orange | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller Cross connector is designed for seamless potential distribution among Terminal blocks, ensuring reliable connections even when poles are inverted or broken out.
Plugged configuration allows for easy installation without additional wiring
Compliant with RoHS standards, ensuring environmental safety
Rated for 400 V voltage and 41 A nominal current
Manufactured from Wemid, featuring a robust Orange colour
Related links
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 RD Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BK Wemid Test Socket for use with Terminal Block
- Weidmüller, LL TTB 6/2 YL Wemid Locking Lever for use with Terminal Block
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
