Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-552
- Mfr. Part No.:
- 3037650000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 50 units)*
PHP3,222.98
(exc. VAT)
PHP3,609.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,222.98 | PHP64.46 |
*price indicative
- RS Stock No.:
- 870-552
- Mfr. Part No.:
- 3037650000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller End plate is a critical component designed to securely close Terminal Block rows, enhancing safety while ensuring a tidy finish. It provides optimal protection against contact with live elements.
Constructed from Wemid for durability and reliability
Compliant with RoHS regulations for environmental safety
Features a Snap-On design for quick and easy installation
Dimensions ensure compatibility with Weidmüller Terminal Block series
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Phoenix Contact, DP-UWV 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 16 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 16 Partition Plate for use with Terminal Block
