Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-542
- Mfr. Part No.:
- 2929670000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 50 units)*
PHP2,097.47
(exc. VAT)
PHP2,349.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,097.47 | PHP41.949 |
*price indicative
- RS Stock No.:
- 870-542
- Mfr. Part No.:
- 2929670000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Weidmüller End plate is designed to securely close Terminal Block rows, ensuring safety and a professional finish in control cabinets. It provides essential protection against live parts while maintaining clarity in wiring structure.
End plate offers electrical separation and stability
Constructed from Wemid, suitable for V-0 flammability rating
Height of 95 mm and width of 2.1 mm fit standard Terminal blocks
Snap-on mechanism ensures quick and secure installation
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Phoenix Contact, DP-UWV 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 16 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 16 Partition Plate for use with Terminal Block
