Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- RS Stock No.:
- 285-5270
- Mfr. Part No.:
- 2710480000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 48 units)*
PHP5,448.00
(exc. VAT)
PHP6,101.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 48 + | PHP113.50 | PHP5,448.00 |
*price indicative
- RS Stock No.:
- 285-5270
- Mfr. Part No.:
- 2710480000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Socket Contact | |
| Accessory Type | Test Socket | |
| For Use With | Terminal Block | |
| Series | TS TTB 6 BL | |
| Colour | Blue | |
| Material | Wemid | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Socket Contact | ||
Accessory Type Test Socket | ||
For Use With Terminal Block | ||
Series TS TTB 6 BL | ||
Colour Blue | ||
Material Wemid | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller test socket is used to connect test devices with a standard 4.0 plug with widths up to 10 mm into the terminal. Test sockets are arranged at an angle, therefore all standard measurements can be realised within the terminal width of 8.1 mm.
Wemid material
UL 94 flammability rating V-0
Related links
- Weidmüller, TS TTB 6 YL Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 VT Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 GN Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 RD Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BK Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BR Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 OR Wemid Test Socket for use with Terminal Block
- Weidmüller, LL TTB 6/1 Wemid Locking Lever for use with Terminal Block
