Weidmüller, TS TTB 6 BK Wemid Test Socket for use with Terminal Block

Subtotal (1 pack of 48 units)*

PHP4,976.64

(exc. VAT)

PHP5,573.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from December 23, 2026
  • Plus 48 unit(s) shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
48 +PHP103.68PHP4,976.64

*price indicative

RS Stock No.:
285-5274
Mfr. Part No.:
2710520000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Socket Contact

Accessory Type

Test Socket

For Use With

Terminal Block

Series

TS TTB 6 BK

Colour

Black

Material

Wemid

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller test socket is used to connect test devices with a standard 4.0 plug with widths up to 10 mm into the terminal. Test sockets are arranged at an angle, therefore all standard measurements can be realised within the terminal width of 8.1 mm.

Wemid material

UL 94 flammability rating V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy