Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors

This image is representative of the product range

Subtotal (1 pack of 720 units)*

PHP5,157.42

(exc. VAT)

PHP5,776.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,157.42PHP7.163

*price indicative

RS Stock No.:
637-378
Mfr. Part No.:
1640740000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

WS markers

Product Type

Terminal Block Accessory

For Use With

W Series Connectors

Series

WS

Colour

White

Material

Polyamide 66

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy