Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- RS Stock No.:
- 637-358
- Mfr. Part No.:
- 1609801044
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP497.59
(exc. VAT)
PHP557.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 29 unit(s) shipping from November 19, 2026
- Plus 120 unit(s) shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP497.59 | PHP4.976 |
*price indicative
- RS Stock No.:
- 637-358
- Mfr. Part No.:
- 1609801044
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Dekafix (DEK) Marker | |
| Product Type | Terminal Block Accessory | |
| For Use With | Allconductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies | |
| Series | DEK | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Dekafix (DEK) Marker | ||
Product Type Terminal Block Accessory | ||
For Use With Allconductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies | ||
Series DEK | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with All Conductor and Plug-In Connectors as Well as for
- Weidmüller, KLIPPON Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- Weidmüller, ZP Polyamide 66 Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, ZP Wemid Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, DEK Polyamide 66
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
