Phoenix Contact, LPS-10/E Polyamide Service Connector
- RS Stock No.:
- 567-315
- Mfr. Part No.:
- 3270580
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP41,184.02
(exc. VAT)
PHP46,126.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,184.02 | PHP2,059.201 |
*price indicative
- RS Stock No.:
- 567-315
- Mfr. Part No.:
- 3270580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Service Connector | |
| Series | LPS-10/E | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Service Connector | ||
Series LPS-10/E | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact service connector is designed to provide reliable connections in demanding electrical environments. With its robust build and a standout red colour, it ensures visibility and safety during installations. The product is engineered for high performance, accommodating a range of conductor sizes while supporting nominal currents of up to 24 A and voltages of 800 V. Its innovative push-in connection method simplifies the installation process, making it particularly user-friendly for technicians. Moreover, the service connector is crafted from high-quality PA material, ensuring durability and resilience against harsh conditions. This makes it suitable for various applications in both industrial and commercial settings, ensuring your projects benefit from consistent and reliable electrical connectivity.
Innovative push-in connection simplifies installation and maintenance
High compatibility with a range of conductor cross sections
Durable PA material provides excellent resistance to environmental factors
Designed to support both flexible and rigid conductor types
Compact dimensions enable easy integration into tight spaces
Flammability rating of V0 ensures enhanced safety standards
Optimised for low temperature performance down to -60 °C
Environmental compliance with RoHS and REACH, demonstrating eco-friendliness
Designed with a user-friendly stripping length for quick wire preparation
Comes with certification for added assurance on quality and performance
Related links
- Phoenix Contact, LPS-6/E Polyamide Service Connector
- Phoenix Contact, LPS-5/E Polyamide Service Connector
- Phoenix Contact, LPS-12 Polyamide Service Connector
- Phoenix Contact, LPS-6 Polyamide Service Connector
- Phoenix Contact, LPS-8 Polyamide Service Connector
- Phoenix Contact LPS 10 Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact LPS-8/E Series Terminal Block 12AWG 24A Push-in
