Phoenix Contact, LPS-6 Polyamide Service Connector

Subtotal (1 pack of 20 units)*

PHP42,950.51

(exc. VAT)

PHP48,104.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP42,950.51PHP2,147.526

*price indicative

RS Stock No.:
609-218
Mfr. Part No.:
3270541
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

Service Connector

Series

LPS-6

Colour

Red

Material

Polyamide

Standards/Approvals

IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact service connector is an essential component designed to ensure reliable electrical connections in demanding applications. With its robust design and compatibility with a range of conductor cross sections, it provides exceptional performance and versatility. The product excels with its push-in connection method, allowing for straightforward installation and maintenance, making it ideal for use in industrial environments. Boasting a maximum voltage rating of 800 V and a nominal current capacity of 24 A, this connector is engineered to handle significant electrical loads, ensuring your equipment operates safely and efficiently. Additionally, its compact dimensions and durable construction make it suitable for space-constrained applications, guaranteeing longevity in diverse operating conditions. Whether for assembly, maintenance, or repair, this connector stands out as a reliable solution that meets the rigorous standards of modern electrical installations.

Red design allows for easy identification even in complex setups

Test plug terminal block type ensures secure connections and ease of troubleshooting

Compatible with a wide range of conductor sizes to suit various applications

Lightweight build facilitates easier handling and installation

Designed for extreme temperature ranges, ensuring reliability in harsh environments

Meets international standards, providing assurance of quality and safety

Fulfills EU RoHS requirements, aligning with environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy