Phoenix Contact, LPS-8 Polyamide Service Connector

Subtotal (1 pack of 20 units)*

PHP39,037.32

(exc. VAT)

PHP43,721.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,037.32PHP1,951.866

*price indicative

RS Stock No.:
535-392
Mfr. Part No.:
3270561
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

Service Connector

Series

LPS-8

Colour

Red

Material

Polyamide

Standards/Approvals

DNV Approval ID: TAE00004TX, IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact service connector is engineered for efficiency and reliability in demanding electrical applications. Designed to support a nominal voltage of 800 V and a current of 24 A, this connector excels in versatility, accommodating various conductor cross-sections. The robust push-in connection method ensures secure and swift assembly, making it ideal for both novice and experienced technicians. With its compact dimensions and striking red colour, it seamlessly integrates into a wide range of setups. Crafted from PA material with a flammability rating of UL 94 V0, this component is built to withstand challenging environmental conditions, ensuring long-lasting performance even in extreme temperatures. Its environmentally friendly design also meets stringent compliance standards, making it a responsible choice for modern applications.

Compact design allows for efficient use of space

Flame-retardant material enhances safety in electrical installations

Robust push-in connection ensures quick and reliable assembly

Compatible with a wide range of conductor sizes for versatile applications

Durable construction withstands harsh environmental conditions

Designed to operate within a wide temperature range for flexibility

Environmentally compliant, fulfilling EU RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy