Phoenix Contact Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 565-675
- Mfr. Part No.:
- 0831589
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP20,301.06
(exc. VAT)
PHP22,737.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,301.06 | PHP4,060.212 |
*price indicative
- RS Stock No.:
- 565-675
- Mfr. Part No.:
- 0831589
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marking | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marking | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Black aluminium device marker designed for adhesive mounting, it ensures secure attachment to various surfaces. The marker includes 40 individual labels, each with a text field measuring 15 mm in height and 27 mm in width, providing ample space for clear and organized labelling.
Aluminium equipment marking for sticking on
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
