Phoenix Contact Aluminium Device Marker for use with Equipment Marking

Subtotal (1 pack of 5 units)*

PHP10,705.32

(exc. VAT)

PHP11,989.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,705.32PHP2,141.064

*price indicative

RS Stock No.:
565-679
Mfr. Part No.:
0831602
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Cable Marker

For Use With

Equipment Marking

Colour

Black

Material

Aluminium

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN
The Phoenix Contact Orange aluminium device marker is designed for adhesive mounting, it provides a secure and easy installation on various surfaces. The marker includes 10 individual labels, each with a generous text field measuring 30 mm in height and 60 mm in width, providing ample space for clear and professional labelling.

Aluminium equipment marking for sticking on

Identification made from metal and high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy