Phoenix Contact, LS-EMSP Aluminium Aluminium Label Sheet for use with Terminal Block
- RS Stock No.:
- 557-588
- Mfr. Part No.:
- 1438087
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-588
- Mfr. Part No.:
- 1438087
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Aluminium Label Sheet | |
| Product Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | LS-EMSP | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Aluminium Label Sheet | ||
Product Type Marker Label | ||
For Use With Terminal Block | ||
Series LS-EMSP | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker offers a reliable solution for various marking needs, combining functionality and durability with a striking aluminium design. Ideal for both indoor and outdoor use, it showcases exceptional resistance to environmental factors, ensuring your identification remains intact under challenging conditions. With multiple mounting options such as screw and rivet, this product is versatile enough to fit various applications. Its lightweight construction does not compromise on strength, making it suitable for professional grade use in demanding environments.
Constructed from durable aluminium to withstand harsh operating conditions
Lightweight design facilitates easy installation without sacrificing strength
Scratch resistant surface ensures long lasting performance
Anodised finish increases durability and enhances visibility
Free from harmful substances making it compliant with safety standards
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL 2L (40X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
