Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- RS Stock No.:
- 557-417
- Mfr. Part No.:
- 1071730
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP8,611.27
(exc. VAT)
PHP9,644.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,611.27 | PHP172.225 |
*price indicative
- RS Stock No.:
- 557-417
- Mfr. Part No.:
- 1071730
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Terminal Plug | |
| For Use With | Railway Applications | |
| Series | LP | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Terminal Plug | ||
For Use With Railway Applications | ||
Series LP | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug is a robust and reliable terminal solution designed to meet stringent industry standards. This terminal plug supports a nominal voltage of 800 V and a nominal current of 24 A, making it suitable for various demanding applications. Engineered with push-in connection technology, it ensures ease of use during installation while providing excellent electrical performance. The compact design, featuring a striking blue colour, not only enhances its visibility but also integrates smoothly into the control cabinet environment. With a construction intended for high durability and compliance with international standards, this plug is a testament to precision engineering and innovation in connectivity solutions.
Supports a wide range of conductor cross sections
Provides high levels of overvoltage protection
Designed for use in environments with severe ambient conditions
Facilitates quick and easy connections without the need for additional tools
Constructed from flame retardant materials for enhanced safety
Optimised for industrial applications including railway and automation sectors
Features a versatile design that caters to multiple positions and configurations
Meets rigorous environmental compliance standards including EU RoHS
Backed by a reliable manufacturer with a commitment to quality and sustainability
Related links
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5mm Bore
- Phoenix Contact 4-Way Ground Terminal Block 10AWG Plug-In, Polyamide Housing
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, ES/LP-BW-GB Polyamide Label for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
