Phoenix Contact, LP Polyamide Terminal Plug
- RS Stock No.:
- 557-416
- Mfr. Part No.:
- 1071720
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP53,548.13
(exc. VAT)
PHP59,973.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,548.13 | PHP2,141.925 |
*price indicative
- RS Stock No.:
- 557-416
- Mfr. Part No.:
- 1071720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Plug | |
| Product Type | Pluggable Terminal Block | |
| Series | LP | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Plug | ||
Product Type Pluggable Terminal Block | ||
Series LP | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug is an innovative terminal connector designed for robust and versatile applications in automation and electrical engineering. Built to support a nominal voltage of up to 800 V and a current rating of 24 A, this plug offers exceptional reliability and performance. The push-in connection method simplifies installation while ensuring a secure and stable electrical contact. The grey housing ensures visibility in various working environments and allows for easy identification. Its compact dimensions enable integration in tight spaces, making it an ideal solution for diverse industrial applications. Whether used in control cabinets or automation systems, this plug guarantees optimal functionality and safety standards, meeting rigorous industrial specifications.
Compact design enables easy installation in limited spaces
Push in connection technology reduces assembly time and enhances reliability
Overvoltage category III ensures suitability for challenging environments
High flammability rating ensures safe operation in extreme conditions
Compatible with a wide range of conductor cross sections for flexibility in use
Tested for railway applications assuring compliance with strict safety regulations
Exceptional environmental resistance suited for various ambient conditions
Related links
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact SP 4/1-L Series Terminal Plug
- Phoenix Contact SP 4/3 Series Terminal Plug
- Phoenix Contact SP 2.5/1 GNYE Series Terminal Plug
- Phoenix Contact UP 4-5CT Series Terminal Plug
- Phoenix Contact PP-H 1.5/S/14 Series Terminal Plug
