Phoenix Contact, LP Polyamide Terminal Plug
- RS Stock No.:
- 556-080
- Mfr. Part No.:
- 1071737
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP8,611.27
(exc. VAT)
PHP9,644.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,611.27 | PHP172.225 |
*price indicative
- RS Stock No.:
- 556-080
- Mfr. Part No.:
- 1071737
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Terminal Plug | |
| Series | LP | |
| Colour | Green, Yellow | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Terminal Plug | ||
Series LP | ||
Colour Green, Yellow | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is designed for high-performance connectivity in demanding environments. Engineered for durable and effective electrical connections, this innovative product excels in various applications, including railway and industrial systems. Constructed from high-quality materials, it offers robustness alongside reliable performance levels. Its versatile design and push-in connection method ensure ease of use, making installation straightforward and efficient. This terminal plug's impressive specifications position it as a dependable choice for professionals seeking a reliable connection solution in complex systems. With a compact design and efficient space utilisation, this product guarantees precise functioning without compromising system integrity.
Robust construction ensures longevity and reliability
Push in technology allows for quick and easy assembly
Suitable for demanding applications including railway environments
Large surface labelling options enhance user friendliness
High surge voltage rating for improved safety
Compact size optimises space whilst maintaining functionality
Compliant with international standards for versatile application
Related links
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact SP 4/1-L Series Terminal Plug
- Phoenix Contact SP 4/3 Series Terminal Plug
- Phoenix Contact SP 2.5/1 GNYE Series Terminal Plug
- Phoenix Contact UP 4-5CT Series Terminal Plug
- Phoenix Contact PP-H 1.5/S/14 Series Terminal Plug
