Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- RS Stock No.:
- 556-163
- Mfr. Part No.:
- 1071719
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP47,734.61
(exc. VAT)
PHP53,462.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP47,734.61 | PHP1,909.384 |
*price indicative
- RS Stock No.:
- 556-163
- Mfr. Part No.:
- 1071719
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Terminal Plug | |
| For Use With | Railway Applications | |
| Series | LP | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Terminal Plug | ||
For Use With Railway Applications | ||
Series LP | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug from phoenix contact is designed for reliability in various applications. With a nominal voltage of 800 V and a nominal current of 24 A, it is engineered to support a maximum of eight positions. The innovative push-in connection method optimises installation efficiency and maintenance, making it a versatile component for modern electrical setups. Crafted with high-quality insulating materials, this product adheres to rigorous safety standards, ensuring optimal performance even in challenging conditions. The terminal plugs compact dimensions make it a space-efficient solution, ideal for use in control cabinets and other constrained spaces. Its notable features also include a grey-coloured finish, which not only adds to its aesthetic appeal but ensures visibility and compliance in diverse applications. This plugs design reflects the latest advancements in electrical connectivity technology, promising durability and long-term reliability.
Designed for easy and efficient installation with a push in connection method
Robust construction guarantees compliance with stringent safety regulations
Compact dimensions enhance fit in tight spaces without sacrificing performance
High quality insulating material provides excellent thermal stability
Tested for railway applications ensuring suitability for transport infrastructure
Optimises current load handling with a nominal current rating of 24 A
Available in grey colour for easy identification in multi component systems
Adheres to international standards confirming its reliability across various regions
Supports direct plug in connectivity facilitating hassle free usage
Ideal for a range of applications including control cabinet assemblies and industrial environments
Related links
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Terminal Plug
- Siemens SIPLUS Series Base for Use with Railway Applications
- Phoenix Contact 5/ 1-L, SC 2 Series Modular Connector for Use with Railway Industry
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5mm Bore
- Phoenix Contact 4-Way Ground Terminal Block 10AWG Plug-In, Polyamide Housing
- Phoenix Contact Polyamide Plug for use with Terminal Block
