Phoenix Contact, US-EMT Polyester Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 520-375
- Mfr. Part No.:
- 0803857
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP83,443.25
(exc. VAT)
PHP93,456.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,443.25 | PHP8,344.325 |
*price indicative
- RS Stock No.:
- 520-375
- Mfr. Part No.:
- 0803857
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label offers a convenient solution for device marking, ensuring clarity and ease of identification in a variety of applications. Engineered with a pastel turquoise colour and crafted from durable polyester, this product is designed for resilience under challenging conditions. It accommodates thermal transfer printing technology, making it compatible with various marking systems, including THERMOMARK PRIME and THERMOMARK CARD. With a user-friendly format featuring a text field size of 103 mm by 23 mm, the insert label is ideal for labelling across several sectors. Its robust design assures reliability against environmental factors, making it a trustworthy choice for professionals who need consistent performance in diverse conditions.
Features exceptional UV resistance for long-lasting durability
Endures a wide temperature range for reliable operation in extreme conditions
Passes multiple wipe resistance tests to ensure text legibility over time
Recommended for storage in original packaging to maintain quality
Complies with EU RoHS requirements, confirming its environmentally friendly credentials
Contains no REACH candidate substances, ensuring compliance with EU standards
