Phoenix Contact, US-EMT Polyester Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 487-629
- Mfr. Part No.:
- 0803850
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP83,443.25
(exc. VAT)
PHP93,456.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,443.25 | PHP8,344.325 |
*price indicative
- RS Stock No.:
- 487-629
- Mfr. Part No.:
- 0803850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, ISO 175:2010, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, ISO 175:2010, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution is designed specifically to facilitate the clear identification of Siemens ET 200SP controllers. By utilising high-quality polyester material, it offers a robust yet flexible labelling option that withstands a variety of environmental conditions. The grey insert label is engineered for thermal transfer printing, allowing for custom labelling with ease. With a practical layout featuring 30 individual labels, the device can efficiently enhance organisation in any control cabinet or production area. It is built to endure harsh conditions, ensuring that critical information remains visible and intact over time. The insert label is not only reliable in function but also complies with stringent industry standards, offering peace of mind in performance. Ideal for any project requiring durable and effective marking solutions, this product embodies quality and innovation.
Optimised for marking Siemens ET 200SP controllers
Made from high-quality polyester for durability and flexibility
Incorporates thermal transfer technology for clear, custom labelling
Contains 30 individual labels for efficient operational use
Features latching mounting type, providing secure and stable installation
UV resistant to ensure long-lasting visibility in sunlight
