Phoenix Contact, TM-PTRV Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-360
- Mfr. Part No.:
- 0803473
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP38,868.25
(exc. VAT)
PHP43,532.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,868.25 | PHP3,886.825 |
*price indicative
- RS Stock No.:
- 520-360
- Mfr. Part No.:
- 0803473
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | TM-PTRV | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series TM-PTRV | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal marker is designed specifically for use with terminal blocks, providing a clear and reliable way to label your connections. With its sleek, latching mounting type and high-quality construction, it ensures that essential information remains visible and easily accessible. The white marker, made from durable PA material, provides excellent visibility and longevity under various environmental conditions. This product not only enhances your organisation of terminal blocks but also complies with stringent quality standards, making it an ideal choice for both industrial and commercial applications. With multiple labelling options, it caters to various user needs, ensuring ease of installation and a professional finish.
Labelled terminal markers ensure clarity in identification
Mounting type facilitates easy installation and stable positioning
Constructed from high-quality PA material for durability
White colour enhances visibility and printing contrast
Complies with rigorous environmental standards for reliable use
Designed to withstand various exposure tests for longevity
Offers multiple options for customisation based on user requirements
Related links
- Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UC2-TM 4 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact UCT-TMF UCT-TM, Accommodating
- Phoenix Contact, UC-TM Polyamide Terminal Marker for use with Terminal Block
