Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-340
- Mfr. Part No.:
- 0830938
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP13,514.20
(exc. VAT)
PHP15,135.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,514.20 | PHP1,351.42 |
*price indicative
- RS Stock No.:
- 520-340
- Mfr. Part No.:
- 0830938
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UM5-TM | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UM5-TM | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks offers a practical and efficient solution for identifying connections in electrical installations. Designed specifically for Cabur terminal blocks, the product is engineered for ease of use and quick application. With its adaptable strip format and the capability for multi-line labelling, it caters to various labelling needs while ensuring clarity and precision. The markers are made from durable materials, compliant with environmental standards, making them suitable for use in a wide range of applications. Whether you're looking to enhance organisation in your wiring configurations or ensure compliance with industrial standards, this terminal marking solution delivers reliability and functionality.
Markers are supplied in uniform strips for hassle free labelling
Versatile compatibility with various printing systems ensures seamless usage
Easy to separate multi section strips meet diverse labelling requirements
Supports multiple pieces of information for clear identification
Constructed from RoHS compliant materials for eco conscious usage
Suitable for operation in extreme temperature ranges maintaining performance
Wipe resistant inscriptions ensure longevity against environmental factors
Tested for durability under conditions that challenge coatings offering peace of mind
Compliant with international standards ensuring quality and reliability
Ideal for various industrial applications enhancing overall system organisation
Related links
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT1-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT1-TM 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 3.5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
