Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-616
- Mfr. Part No.:
- 0803464
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP37,018.16
(exc. VAT)
PHP41,460.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,018.16 | PHP3,701.816 |
*price indicative
- RS Stock No.:
- 487-616
- Mfr. Part No.:
- 0803464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | TM-PTRV | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series TM-PTRV | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Labelled Terminal Marker is designed for seamless integration with terminal blocks, enhancing clarity and organisation in your wiring projects. Manufactured from high-quality PC material, the marker features a sleek white finish, ensuring that it stands out amidst the complexities of electrical installations. With a total of eight individual labels available, it allows for clear and concise identification of connections, which is crucial for maintenance and troubleshooting. The latching mounting type provides an effortless and secure attachment to terminal blocks, while its robust construction ensures durability even in demanding environments. Further, the marker is engineered to withstand various environmental challenges, such as exposure to UV light and temperature extremes, making it an ideal solution for both indoor and outdoor applications.
Labelled for easy identification of terminal connections
Made from durable PC material ensuring long lasting use
Features a sleek white colour for high visibility
Includes eight individual labels for versatile usage
Designed with a latching mounting type for secure attachment
Resistant to UV light maintaining integrity over time
Tested for temperature endurance suitable for high heat applications
Compliant with environmental regulations like EU RoHS
Scratch and wipe resistant to ensure legibility of inscriptions
Related links
- Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, TM-PTRV Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT1-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT1-TM 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
